Finder 7F.30.8.230.3100 Fan and filter Electrical Enclosure Ventilation 120V AC

MPN
7F3082303100
Brand
Finder
EAN-13
8012823447827
Order Code
16-3087
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £102.24
10+ £97.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Finder 7F.30.8.230.3100 is an electrical enclosure ventilation system designed for efficient temperature regulation within enclosures, operating at 120V AC. This fan and filter unit, also referenced as 3389753 - Finder 7F3082303100, combines reliability with a compact design, making it suitable for mitigating heat build-up in compact electrical panels and industrial control systems. Featuring a robust construction, it enhances air circulation while maintaining ingress protection, ensuring long-lasting performance in critical applications. It is commonly employed in automation systems, ensuring optimal operating conditions for sensitive electronic components. The product's versatile design supports a range of installation environments, providing consistent ventilation across various sectors.
Type Fan and filter
Air circulator true
Air flow rate 100m³/h
Built as slide-in ventilator true
Colour Grey
Connection Push-in connector
Content 1
Degree of protection (IP) IP54
Degree of protection (NEMA) 12
Depth 80.2mm
EMC-version false
For Use With Fans
Height 209mm
Lifespan 50000h
Max. temperature 55°C
Maximum Temperature 55°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Mounting method Snap mounting
Noise emission 42dB(A)
Number of fans 1
Operating voltage AC 50 Hz 230 - 230V
Operating voltage AC 60 Hz 230 - 230V
Operating voltage DC 230 - 230V
RAL-number 7035
Rated power 29W
Roof ventilator false
Suitable for 19 inch rack mounting false
Suitable for wall built-in true
Voltage type AC
Volume flow, freeblowing 100m³/h
Width 209mm
With filter true
With protective cover false

Reviews

Be the first to submit a review

Trustpilot