Finder 7F.30.8.230.1020 Fan and filter 120V AC 230V AC for electrical enclosure

MPN
7F3082301020
Brand
Finder
EAN-13
8012823447766
Order Code
16-3086
Country of Origin
Italy
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £57.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Finder 7F.30.8.230.1020 fan and filter assembly, also referred to as 3389751 - Finder 7F3082301020, is specifically designed for electrical enclosures requiring effective thermal management. This product operates with dual voltage compatibility, accommodating both 120V AC and 230V AC systems, making it suitable for a variety of global engineering applications. The assembly ensures optimal airflow to prevent overheating of critical components within the enclosure, thereby enhancing performance and longevity of the electrical systems. It is typically used in industrial control panels, telecommunications equipment, and any setting where maintaining a stable thermal environment is critical. Its robust construction and reliable operation make it a dependable solution for maintaining consistent temperature in demanding settings.
Type Fan and filter
Air circulator true
Air flow rate 24m³/h
Built as slide-in ventilator true
Colour Grey
Connection Push-in connector
Content 1
Degree of protection (IP) IP54
Degree of protection (NEMA) 12
Depth 63.4mm
EMC-version false
For Use With Fans
Height 120mm
Lifespan 50000h
Max. temperature 55°C
Maximum Temperature 55°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Mounting method Snap mounting
Noise emission 27dB(A)
Number of fans 1
Operating voltage AC 50 Hz 230 - 230V
Operating voltage AC 60 Hz 230 - 230V
Operating voltage DC 230 - 230V
RAL-number 7035
Rated power 23W
Roof ventilator false
Suitable for 19 inch rack mounting false
Suitable for wall built-in true
Voltage type AC
Volume flow, freeblowing 24m³/h
Width 120mm
With filter true
With protective cover false

Reviews

Be the first to submit a review

Trustpilot