Finder 7F.20.9.024.3100 Enclosure fan 7W 209x209x71.2mm quiet efficient

Image Representative of Range

Finder 7F.20.9.024.3100 Enclosure fan 7W 209x209x71.2mm quiet efficient

MPN
7F.20.9.024.3100
Brand
Finder
EAN-13
8012823423838
Order Code
03-4461
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £86.63
5+ £82.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Finder 7F.20.9.024.3100 is a high-performance enclosure fan designed to deliver 7 W of power, measuring 209 x 209 x 71.2 mm. It is ideal for electrical enclosure ventilation and switchboard temperature control. Typically used in industrial applications, this fan ensures efficient cooling and sustained operation of electrical systems.
Type Enclosure fan
Voltage 24 V DC (max)
Dimensions (W x H x D) 209 x 209 x 71.2 mm
Air Flow 100m³/h
Bearing Type Ball Bearing
Noise 45dB
Power Rating 0.32A
Air circulator true
Built as slide-in ventilator true
Colour White
Connection Push-in connector
Degree of protection (IP) IP54
Degree of protection (NEMA) 12
Depth 71.2mm
EMC-version false
Height 209mm
IP Rating IP54
Lifespan 50000
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. temperature -15°C
Misc Attribute 2 3
Mounting method Snap mounting
Noise emission 45dB(A)
Number of fans 1
Operating voltage DC 24 - 24V
RAL-number 7035
Rated power 7W
Roof ventilator false
Suitable for 19 inch rack mounting false
Suitable for wall built-in true
Voltage type DC
Volume flow, freeblowing 100m³/h
Width 209mm
With filter true
With protective cover false

Reviews

Be the first to submit a review

Trustpilot