Finder 7F.20.9.024.1020.0 Filter fan 24V DC IP54 24m³/h black 120x120mm

Image Representative of Range

Finder 7F.20.9.024.1020.0 Filter fan 24V DC IP54 24m³/h black 120x120mm

MPN
7F.20.9.024.1020.0
Brand
Finder
EAN-13
8012823434629
Order Code
03-4458
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £68.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by Finder, the 7F.20.9.024.1020.0 is a fan and filter unit with dimensions of 120 x 120 x 50.4 mm that operates at 3.6 W. This device is designed for electrical enclosure and switchboard ventilation, aiding in effective temperature control. It is ideal for ensuring optimal performance in switchboards and other enclosed electrical settings.
Type Fan and filter
Voltage 24 V DC (max)
Dimensions (W x H x D) 120 x 120 x 50.4 mm
Air Flow 24m³/h
Bearing Type Ball Bearing
Power Rating 3.6W
Air circulator true
Built as slide-in ventilator true
Colour Black (RAL 9004, matt)
Degree of protection (IP) IP54
Degree of protection (NEMA) 12
Depth 50.4mm
EMC-version false
Height 120mm
IP Rating IP54
Max. operating voltage 24V DC
Mounting method Snap mounting
Noise emission 37.5dB(A)
Number of fans 1
Operating voltage DC 24 - 24V
RAL-number 7035
Rated power 3.6W
Roof ventilator false
Suitable for 19 inch rack mounting false
Suitable for wall built-in true
Voltage type DC
Volume flow, freeblowing 24m³/h
Width 120mm
With filter true
With protective cover false

Reviews

Be the first to submit a review

Trustpilot