Finder 7F.20.8.230.1020.0 Filter fan 230V 17W 24m³/h IP54 black 1pc

Image Representative of Range

Finder 7F.20.8.230.1020.0 Filter fan 230V 17W 24m³/h IP54 black 1pc

MPN
7F.20.8.230.1020.0
Brand
Finder
EAN-13
8012823434797
Order Code
03-4448
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £59.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Finder 7F.20.8.230.1020.0 is a 17 W fan and filter unit, with dimensions of 120 x 120 x 63.4 mm, designed for effective electrical enclosure ventilation. It is typically utilised in switchboard ventilation and temperature control applications. This product is sold as a single piece and ensures optimal performance for managing heat in electrical systems.
Type Fan and filter
Voltage 230 V AC (max)
Dimensions (W x H x D) 120 x 120 x 63.4 mm
Air Flow 24m³/h
Bearing Type Ball Bearing
Power Rating 17W
Air circulator true
Built as slide-in ventilator true
Colour Black (RAL 9004, matt)
Degree of protection (IP) IP54
Degree of protection (NEMA) 12
Depth 63.4mm
EMC-version false
Height 120mm
IP Rating IP54
Max. operating voltage 230V AC
Mounting method Snap mounting
Noise emission 27dB(A)
Number of fans 1
Operating voltage AC 50 Hz 230 - 230V
Operating voltage AC 60 Hz 230 - 230V
RAL-number 7035
Rated power 23W
Roof ventilator false
Suitable for 19 inch rack mounting false
Suitable for wall built-in true
Voltage type AC
Volume flow, freeblowing 24m³/h
Width 120mm
With filter true
With protective cover false

Reviews

Be the first to submit a review

Trustpilot