Finder 7F.20.8.120.4250 Filter fan 250 m³/h 120 V IP54 -15° to 55°C

Image Representative of Range

Finder 7F.20.8.120.4250 Filter fan 250 m³/h 120 V IP54 -15° to 55°C

MPN
7F.20.8.120.4250
Brand
Finder
EAN-13
8012823433844
Order Code
03-4443
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £165.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 7F.20.8.120.4250 is a fan and filter unit designed for electrical enclosure ventilation. With dimensions of 255 x 255 x 90.2 mm and a power rating of 45 W, it is ideal for maintaining switchboard temperature control. This product is typically used in applications involving switchboard ventilation.
Type Fan and filter
Voltage 120 V AC (max)
Dimensions (W x H x D) 255 x 255 x 90.2 mm
Air Flow 250m³/h
Bearing Type Ball Bearing
Power Rating 45W
Air circulator true
Built as slide-in ventilator true
Colour Grey
Degree of protection (IP) IP54
Degree of protection (NEMA) 12
Depth 90.2mm
EMC-version false
Height 255mm
IP Rating IP54
Max. operating voltage 120V AC
Mounting method Snap mounting
Noise emission 56dB(A)
Number of fans 1
Operating voltage AC 50 Hz 120 - 120V
Operating voltage AC 60 Hz 120 - 120V
RAL-number 7035
Rated power 42W
Roof ventilator false
Suitable for 19 inch rack mounting false
Suitable for wall built-in true
Voltage type AC
Volume flow, freeblowing 250m³/h
Width 255mm
With filter true
With protective cover false

Reviews

Be the first to submit a review

Trustpilot