Finder 7F.05.0.000.4000 Fan Outlet / Exhaust Filter 250 x 250mm

MPN
7F.05.0.000.4000
Brand
Finder
EAN-13
8012823360775
Order Code
50-3453
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

A 250 x 250mm fan exhaust outlet consisting of a louvred plastic frame with a replaceable filter mat. It is designed to be used with an equivalently-sized ventilation fan, to provide an outlet for air blown into an equipment cabinet.
  • Size 250 x x250mm
  • Plastic housing according to UL94 V-0, light grey (RAL 7035)
  • Synthetic fibre filter mat
  • Protection rating IP54 according to EN 60529
  • Finder type 7F.05.0.000.4000
Type Filter
Colour Light grey
Dimensions 250 x 250 x 29.5mm
For Use With Fans
Size 250 x x250mm
Size 2 0 x x250mm

Reviews

Be the first to submit a review

Trustpilot