Finder 7F.02.0.000.5000 7F.20 outlet Filter G3 plastic UL94 V-O

MPN
7F.02.0.000.5000
Brand
Finder
EAN-13
8012823444420
Order Code
03-4437
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £42.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Finder 7F.02.0.000.5000 is a filter designed for enhancing electrical enclosure ventilation. Manufactured by Finder, it is compatible with the Finder 7F.20 series and aids in switchboard ventilation and temperature control. Typical applications include maintaining optimal conditions in electrical enclosures and switchboards, ensuring efficiency and longevity of components.
Type Filter
Ambient temperature during operating -15 - 55°C
Colour White
Degree of protection (IP) IP54
Depth 25mm
EMC-version false
Filter class G3
Height 320mm
Material Plastic
Maximum Temperature 100°C
Misc Attribute 2 5
Width 320mm
With filter mat true

Reviews

Be the first to submit a review

Trustpilot