Finder 7F.02.0.000.5000.0 Filter for 7F.20 size 5 black G3 UL94 V-O

MPN
7F.02.0.000.5000.0
Brand
Finder
EAN-13
8012823444819
Order Code
03-4438
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £48.87
10+ £47.28
100+ £46.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Finder's 7F.02.0.000.5000.0 filter, compatible with the 7F.20 series, is designed for electrical enclosure ventilation to control switchboard temperature. This component helps maintain optimal operating conditions by efficiently filtering airflow within the switchboard. Typical applications include environments where effective ventilation is crucial to prevent overheating and ensure reliable operation of electrical systems.
Type Filter
Ambient temperature during operating -15 - 55°C
Colour Black
Degree of protection (IP) IP54
Depth 25mm
EMC-version false
Filter class G3
Height 320mm
Material Plastic
Maximum Temperature 100°C
Misc Attribute 2 5
Width 320mm
With filter mat true

Reviews

Be the first to submit a review

Trustpilot