Finder 7F.02.0.000.4000 outlet Filter 255x255x36.5mm size 4 EMI protected

MPN
7F.02.0.000.4000
Brand
Finder
EAN-13
8012823433851
Order Code
03-4435
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £22.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Finder 7F.02.0.000.4000 filter, measuring 255 x 255 x 36.5 mm, is designed for electrical enclosure and switchboard ventilation, aiding in temperature control. Manufactured by Finder, this filter is specifically compatible with Finder size 4 components. Typical applications include maintaining optimal operating temperatures in switchboards and electrical systems.
Type Filter
Ambient temperature during operating -15 - 55°C
Colour Light grey
Degree of protection (IP) IP54
Depth 36.5mm
Dimensions (W x H x D) 255 x 255 x 36.5 mm
EMC-version false
Filter class G3
Height 255mm
Material Plastic
Width 255mm
With filter mat true

Reviews

Be the first to submit a review

Trustpilot