Finder 7F.02.0.000.3000 Filter 209x209mm size 3 easy install 1pc

Image Representative of Range

Finder 7F.02.0.000.3000 Filter 209x209mm size 3 easy install 1pc

MPN
7F.02.0.000.3000
Brand
Finder
EAN-13
8012823424200
Order Code
03-4433
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £26.88
5+ £25.55
10+ £24.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Manufactured by Finder, the 7F.02.0.000.3000 filter measures 209 mm by 209 mm and is compatible with Finder size 3 enclosures. It is designed for electrical and switchboard ventilation, ensuring effective temperature control within enclosures. Typical applications include maintaining optimal operating conditions in switchboard and ventilation systems.
Type Filter
Ambient temperature during operating -15 - 55°C
Colour White
Degree of protection (IP) IP54
Depth 22.5mm
Dimensions (W x H) 209 mm x 209 mm
EMC-version false
Filter class G3
Height 209mm
IP Rating IP54
Material Plastic
Width 209mm
With filter mat true

Reviews

Be the first to submit a review

Trustpilot