Finder 7F.02.0.000.3000.0 7F Filter fan outlet Filter black G3 UL94 V-O

Image Representative of Range

Finder 7F.02.0.000.3000.0 7F Filter fan outlet Filter black G3 UL94 V-O

MPN
7F.02.0.000.3000.0
Brand
Finder
EAN-13
8012823434773
Order Code
03-4434
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £28.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Finder 7F.02.0.000.3000.0 filter, measuring 209 x 209 x 22.5 mm, is designed to enhance ventilation within electrical enclosures and switchboards. It helps in maintaining optimal temperature control, ideal for ensuring efficient performance of electrical systems. Typically used in switchboard ventilation, this product comes in a single piece package.
Type Filter
Ambient temperature during operating -15 - 55°C
Colour Black
Degree of protection (IP) IP54
Depth 22.5mm
Dimensions (W x H x D) 209 x 209 x 22.5 mm
EMC-version false
Filter class G3
For Use With Fans
Height 209mm
IP Rating IP54
Material Plastic
Width 209mm
With filter mat true

Reviews

Be the first to submit a review

Trustpilot