Finder 7F.02.0.000.2000 Filter 155x155mm size 3 easy install 1pc

Image Representative of Range

Finder 7F.02.0.000.2000 Filter 155x155mm size 3 easy install 1pc

MPN
7F.02.0.000.2000
Brand
Finder
EAN-13
8012823423845
Order Code
03-4431
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £10.90 £9.35
5+ £10.32 £8.85
10+ £10.03 £8.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 160 in stock

Finder manufactures the 7F.02.0.000.2000 filter, designed for electrical enclosure ventilation with dimensions of 155 mm x 155 mm. It is compatible with Finder size 3 switchboards, aiding in temperature control. Typical applications include ensuring efficient ventilation and maintaining optimal switchboard conditions.
Type Filter
Ambient temperature during operating -15 - 55°C
Colour White
Degree of protection (IP) IP54
Depth 22.6mm
Dimensions (W x H) 155 mm x 155 mm
EMC-version false
Filter class G3
Height 155mm
IP Rating IP54
Material Plastic
Width 155mm
With filter mat true

Reviews

Be the first to submit a review

Trustpilot