Finder 7F.02.0.000.2000.0 outlet Filter black G3 UL94 V-O 155x155x22.6mm

Image Representative of Range

Finder 7F.02.0.000.2000.0 outlet Filter black G3 UL94 V-O 155x155x22.6mm

MPN
7F.02.0.000.2000.0
Brand
Finder
EAN-13
8012823434674
Order Code
03-4432
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Finder 7F.02.0.000.2000.0 is a filter designed for electrical enclosure ventilation, measuring 155 x 155 x 22.6 mm. This product is typically used for switchboard ventilation and temperature control.
Type Filter
Ambient temperature during operating -15 - 55°C
Colour Black
Degree of protection (IP) IP54
Depth 22.6mm
Dimensions (W x H x D) 155 x 155 x 22.6 mm
EMC-version false
Filter class G3
Height 155mm
IP Rating IP54
Material Plastic
Width 155mm
With filter mat true

Reviews

Be the first to submit a review

Trustpilot