Finder 7F.02.0.000.1000 Filter 120x120 mm fits size 1 1pc easy install

Image Representative of Range

Finder 7F.02.0.000.1000 Filter 120x120 mm fits size 1 1pc easy install

MPN
7F.02.0.000.1000
Brand
Finder
EAN-13
8012823423548
Order Code
03-4429
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.40
5+ £8.90
10+ £8.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 368 in stock

The Finder 7F.02.0.000.1000 filter, measuring 120 mm x 120 mm, is designed for electrical enclosure ventilation. Manufactured by Finder, it is compatible with size 1 components, ensuring effective switchboard ventilation and temperature control. Typically used in electrical enclosures and switchboards, this filter helps maintain optimal operating conditions by managing airflow.
Type Filter
Ambient temperature during operating -15 - 55°C
Colour White
Degree of protection (IP) IP54
Depth 20.1mm
Dimensions (W x H) 120 mm x 120 mm
EMC-version false
Filter class G3
Height 120mm
IP Rating IP54
Material Plastic
Width 120mm
With filter mat true

Reviews

Be the first to submit a review

Trustpilot