Finder 7F.02.0.000.1000.0 outlet Filter for fan 120x120x19.65mm black

Image Representative of Range

Finder 7F.02.0.000.1000.0 outlet Filter for fan 120x120x19.65mm black

MPN
7F.02.0.000.1000.0
Brand
Finder
EAN-13
8012823434667
Order Code
03-4430
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 136 in stock

Manufactured by Finder, this filter measures 120 x 120 x 19.65 mm and is used in electrical enclosure ventilation. It helps maintain optimal temperature control within switchboards. Ideal for switchboard ventilation, it ensures efficient cooling and dust protection.
Type Filter
Ambient temperature during operating -15 - 55°C
Colour Black
Degree of protection (IP) IP54
Depth 19.65mm
Dimensions (W x H x D) 120 x 120 x 19.65 mm
EMC-version false
Filter class G3
For Use With Fans
Height 120mm
IP Rating IP54
Material Plastic
Width 120mm
With filter mat true

Reviews

Be the first to submit a review

Trustpilot