Finder 7E.36.8.400.0010 Series 7E Meter 3-Phase Mechanical 65A MID-Approved

Image Representative of Range

Finder 7E.36.8.400.0010 Series 7E Meter 3-Phase Mechanical 65A MID-Approved

MPN
7E.36.8.400.0010
Brand
Finder
EAN-13
8012823323237
Order Code
11-8769
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £327.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Finder electricity meter model 7E.36.8.400.0010 is a three-phase, mechanical meter with a maximum current rating of 65 A and is MID-approved. This device is designed for accurately measuring energy consumption, making it suitable for industrial and large commercial settings. It is ideal for monitoring electricity usage in multi-phase power systems.
Type Electricity meter (3-phase)
Accuracy Class 1/B
Current load 65A
Depth 62mm
Dim (W x H x D) 70 x 82 x 62 mm
Display range 999999.9 kWh
Effective current range 0 - 65A
Frequency 50Hz
Height 82mm
MID-approved Yes
Misc Attribute 2 For cap rail
Operating Voltage 3 x 230V AC
Own consumption 3 x 0.5 mmW
Recess width 70mm
Starting current 0.04A
Weight 0
Width 70mm

Reviews

Be the first to submit a review

Trustpilot