Finder 72.51.0.240.0000 Monitoring relay with feature

MPN
725102400000
Brand
Finder
EAN-13
8012823455655
Order Code
16-3080
Country of Origin
Italy
  • Quickly find another product in this range by Type:

    72.51.0.240.0000 72.51.0.240.0000PQA
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £51.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Finder 72.51.0.240.0000 is a monitoring relay equipped with a feature that offers precise control and superior monitoring capabilities. Designed as solution, it is also known under the alternate description 3412130 - Finder 725102400000. This monitoring relay is engineered to enhance safety and reliability in electrical systems by providing real-time monitoring of electrical variables such as voltage, current, and phase sequences. Typically utilised in industrial automation applications, it ensures the protection and optimal operation of motors, preventing damage caused by phase failures or imbalances. Its robust construction and high-performance design make it an ideal choice for engineers seeking reliable solutions for complex monitoring tasks, particularly within environments that demand continuous and accurate monitoring.
Type 72.51.0.240.0000
Cascadable N/A
Depth 56.5mm
Dimensions (L x W x H) 60.8 x 17.5 x 88.8 mm
Height 88.8mm
Length 60.8mm
Max. permitted off-delay time 0s
Max. permitted operate delay time 7s
Min. adjustable off-delay time 0s
Min. adjustable operate delay time 0.5s
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Number of inputs for electrodes 3
Physical measurement principle Conductive
Probe inputs 1
Product Type Monitoring relay
Rated control supply voltage AC 50 Hz 110 - 240
Rated control supply voltage AC 60 Hz 110 - 240
Rated control supply voltage DC 110 - 240
Response value sensitivity adjustable true
Type of electric connection Screw connection
Voltage type for actuating AC/DC
Width 17.5mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot