Finder 72.42.0.024.0000 Priority Change Relay 12A 24V

MPN
72.42.0.024.0000
Brand
Finder
EAN-13
8012823362731
Order Code
49-3612
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £65.24 £54.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Finder 72.42.0.024.0000 is a Priority Change Relay. The relay is rated at 24V AC, 12A, 2 NO (2 DPST-NO). The relay is for applications with pumps, compressors, air conditioning or refrigeration units.
  • Contacts: 2 independent NO output
  • Voltage: 24VAC
  • Rated power 12A
  • 4 functions
  • 2 independent control signals, insulated from supply
  • Modular housing, 35mm wide
  • 35mm DIN rail (EN 60715) mount
  • Cd-free contact material
  • Manufacturer's part: Finder 72.42.0.024.0000
Type Priority change relay
Cascadable N/A
Contact Configuration 2 ON
Depth 56.5mm
Dimensions 84 x 35 x 54.6mm
Height 84mm
IP Rating IP20
Max. permitted off-delay time N/A
Max. permitted operate delay time 20s
Maximum Temperature +50°C
Min. adjustable off-delay time N/A
Min. adjustable operate delay time 0.2s
Min. temperature -20°C
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Number of inputs for electrodes 0
Operating Voltage (AC) 250 to 400V
Operating Voltage (DC) 24V
Output Current 12/20A
Physical measurement principle N/A
Rated control supply voltage AC 50 Hz 24 - 24
Rated control supply voltage AC 60 Hz 24 - 24
Rated control supply voltage DC 24 - 24
Response value sensitivity adjustable false
Temperature Range -20 to +50°C
Type of electric connection Screw connection
Voltage type for actuating AC/DC
Width 35mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot