The Finder monitoring relay 70.62.8.400.0000 operates within a voltage range of 170 - 520 V AC and includes two change-over contacts. Manufactured by Finder, this reliable component is ideal for applications requiring precise voltage monitoring and control. It is often used in industrial automation systems to ensure stable and safe electrical operations.
| Type |
Monitoring relay |
| Contact Material |
AgNi |
| Contact Type |
2 hange-overs°C |
| Depth |
96mm |
| Function overvoltage detection |
false |
| Function under voltage detection |
false |
| Height |
78.8mm |
| IP Rating |
IP20 |
| Max. operating voltage [AC] |
520V |
| Max. permitted delay-on energization time |
2s |
| Max. permitted off-delay time |
0.5s |
| Maximum Temperature |
+60°C |
| Min. adjustable delay-on energization time |
N/A |
| Min. adjustable off-delay time |
N/A |
| Min. operating voltage [AC] |
170V |
| Min. temperature |
-20°C |
| Number of contacts as change-over contact |
2 |
| Number of contacts as normally closed contact |
0 |
| Number of contacts as normally open contact |
0 |
| Operating Voltage |
170 - 520 ACV |
| Phase failure detection |
true |
| Phase imbalance monitoring |
false |
| Phase sequence monitoring |
true |
| Rated control supply voltage AC 50 Hz |
400 - 400 |
| Rated control supply voltage AC 60 Hz |
400 - 400 |
| Reading range (max.) [AC] |
480V |
| Reading range (min.) [AC] |
208V |
| Switching current (max.) |
8A |
| Switching voltage (max.) [AC] |
400V |
| Type of electric connection |
Screw connection |
| Voltage measuring range |
170 - 520V |
| Voltage type for actuating |
AC |
| Width |
22.5mm |
| With detachable clamps |
false |