Finder 70.51.0.240.N032 Current monitor Relay reliable precise

MPN
70.51.0.240.N032
Brand
Finder
EAN-13
8012823445083
Order Code
03-4379
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £140.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Finder's current monitor relay 70.51.0.240.N032 is designed to measure and monitor electrical currents effectively. Features include adjustable threshold settings and LED indicators for status display. It is typically used in industrial environments to protect electrical systems from overloads.
Type Current monitor relay
Contains function DC-voltage overcurrent false
Contains function DC-voltage under current false
Current measuring range 0.05 - 16A
Depth 56.5mm
External current transformer true
Function DC-current hysteresis true
Height 88.8mm
Max. permitted delay-on energization time 40s
Max. permitted off-delay time 30s
Min. adjustable delay-on energization time 0.1s
Min. adjustable off-delay time 0.1s
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Rated control supply voltage AC 50 Hz 240 - 240
Rated control supply voltage AC 60 Hz 240 - 240
Rated control supply voltage DC 240 - 240
Single-phase hysteresis possible true
Single-phase overcurrent possible true
Single-phase under current possible true
Three-phase hysteresis possible true
Three-phase overcurrent possible true
Three-phase under current possible true
Type of electric connection Screw connection
Voltage type for actuating AC/DC
Width 35mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot