Finder 67.23.9.024.4500 PCB Relay 24V DC 50A for inverters

Finder 67.23.9.024.4500 PCB Relay 24V DC 50A for inverters

MPN
67.23.9.024.4500
Brand
Finder
EAN-13
2050002365117
Order Code
03-4336
Country of Origin
Italy

Discontinued


The Finder 67.23.9.024.4500 is a PCB relay designed for use with a 24 V DC power supply and can handle up to 50 A. This relay is suitable for printed circuit board mounting and is commonly used in industrial and automation applications. Its robust performance makes it ideal for tasks requiring reliable switching and control.
Coil Voltage 24V DC
Switching Current 50A
Complete with socket false
Connection Solder pins
Contact Material AgSnO2
Contact Type 3 makers
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 51.5mm
Dim (L x W x H) 51.5 x 33 x 57.5 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 57.5mm
Length 51.5mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Max. pick-up Voltage 26.4V DC
Max. switching capacity 20000VA
Min. pick-up Voltage 21.6V DC
Nominal Current 50A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 3
Rated control supply voltage DC 24 - 24V
Resistance (coil) 213O
Switching voltage (max.) 690V AC
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Double contact
Voltage type for actuating DC
Width 33mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Trustpilot