Finder 67.23.9.024.4300 PCB Relay 24V DC 50A for inverters 1pc

MPN
67.23.9.024.4300
Brand
Finder
EAN-13
8012823372594
Order Code
03-4335
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £32.25
10+ £32.03
25+ £31.78
50+ £31.52
100+ £29.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Finder 67.23.9.024.4300 PCB relay operates at 24 V DC and has a switching capacity of 50 A. This mini PCB mount relay is ideal for printed circuit board applications requiring durable and reliable performance. It is typically used in industrial and automation systems where robust and efficient control processes are needed.
Coil Voltage 24V DC
Contact Configuration 3NO
Switching Current 50A
Coil Resistance 340Ω
Complete with socket false
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 51.5mm
Dimensions (L x W x H) 51.5 x 33 x 57.5 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 57.5mm
Length 51.5mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Max. pick-up Voltage 26.4V DC
Max. switching capacity 20000VA
Min. pick-up Voltage 21.6V DC
Mounting Type PCB
Nominal Current 50A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 3
Rated control supply voltage DC 24 - 24V
Switching Voltage Max 690V AC
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Double contact
Voltage type for actuating DC
Width 33mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot