Finder 67.23.9.008.4300 PCB Relay 8V DC 50A for Inverters

Image Representative of Range

Finder 67.23.9.008.4300 PCB Relay 8V DC 50A for Inverters

MPN
67.23.9.008.4300
Brand
Finder
EAN-13
8012823375304
Order Code
11-8760
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £25.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 67.23.9.008.4300 is a PCB mount relay designed for an 8 V DC operation and can handle up to 50 A of current. It is manufactured by Finder, known for producing reliable and efficient relays. This mini relay is commonly used in control systems, automotive applications, and industrial automation.
Coil Voltage 8V DC
Contact Configuration 3NO
Switching Current 50A
Coil Resistance 37.6Ω
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Depth 51.5mm
Dimensions (W x H x D) 33 x 57.5 x 51.5 mm
Height 57.5mm
Length 52.5mm
Max. pick-up Voltage 8.8V DC
Max. switching capacity 20000VA
Min. pick-up Voltage 7.2V DC
Mounting Type PCB
Switching Voltage Max 690V AC
Type PCB relay
Width 33mm

Reviews

Be the first to submit a review

Trustpilot