Finder 67.22.9.024.4500 PCB Relay 24 V DC 50 A for inverters

Image Representative of Range

Finder 67.22.9.024.4500 PCB Relay 24 V DC 50 A for inverters

MPN
67.22.9.024.4500
Brand
Finder
EAN-13
4064161265919
Order Code
03-4331
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £25.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

Finder manufactures the 67.22.9.024.4500 PCB relay, designed for 24 V DC and capable of handling 50 A. This relay is ideal for printed circuit board applications requiring reliable and high-capacity switching. It is commonly used in industrial automation and control systems.
Coil Voltage 24V DC
Contact Configuration 2NO
Switching Current 50A
Coil Resistance 213Ω
Complete with socket false
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 51.5mm
Dimensions (L x W x H) 51.5 x 33 x 57.5 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 57.5mm
Length 51.5mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Max. pick-up Voltage 26.4V DC
Max. switching capacity 20000VA
Min. pick-up Voltage 21.6V DC
Mounting Type PCB
Nominal Current 50A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Rated control supply voltage DC 24 - 24V
Switching Voltage Max 690V AC
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Double contact
Voltage type for actuating DC
Width 33mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot