Finder 66.82.8.230.4000 230V Relay DPDT AC 30A (Flange Mounting) 66.82

MPN
66.82.8.230.4000
Brand
Finder
Order Code
61-6378
Country of Origin
Italy
Qty Unit Price (Inc VAT)
1+ £15.28
25+ £10.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 155 in stockAdditional quantity lead time 7 days

Finder 66.82.8.230.4000 230V Relay DPDT AC 30A (Flange Mounting) 66.82 - Type 66.82 - Faston 250 connections and Flange mount with reinforced insulation between coil and contacts according to EN 60335-1; 8 mm creepage and clearance distances, AC coils & DC coils with Cadmium Free option available.

For applications such as: Power generators, Industrial washing machines, burners, boilers and furnaces. air conditioners, hoists and cranes, back up generators and industrial motors.


  • Contact configuration: 2 CO (DPDT)
  • Rated current/Maximum peak current: 30/50 (NO) - 10/20 (NC)
  • Rated voltage: Maximum switching voltage: 250/440
  • Rated load AC1: 7500 (NO) - 2500 (NC)
  • Rated load AC15 (230 V AC): 1200 (NO)
  • Single phase motor rating (230 V AC): 1.5 (NO)
  • Breaking capacity DC1: 24/110/220 V:25/0.7/0.3 (NO)
Coil Voltage 230V AC
Contact Configuration 2CO (DPDT)
Switching Current 30A
Coil Power 3.6/1.7
Complete with socket false
Degree of protection (IP) N/A
Depth 68.5mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 31mm
Length 68.5mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Temperature -40 to +70°C
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Type V Relay
Type of electric connection Soldering flag connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 33.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot