Finder 66.22.9.024.1300 PCB Relay 24 V DC 30 A 2 NO contacts AgNi

MPN
66.22.9.024.1300
Brand
Finder
EAN-13
2050010679640
Order Code
03-4323
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £13.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 66.22.9.024.1300 is a PCB relay capable of switching 24 V DC and handling currents up to 30 A. It is designed for printed circuit board mounting, offering reliable performance for various electronic applications. Commonly used in industrial automation and control systems, this relay ensures efficient operation in demanding environments.
Coil Voltage 24V DC
Contact Configuration 2NO
Switching Current 30A
Coil Resistance 340Ω
Complete with socket false
Connection Print
Contact Material AgNi
Degree of protection (IP) N/A
Depth 51.50mm
Dimensions (W x H x D) 33.50 x 31 x 51.50 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 31mm
Insulation Voltage 400V AC
IP Rating IP40
Length 51.5mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 30A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Rated control supply voltage DC 24 - 24V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 33.50mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot