Finder 66.22.8.230.1300 PCB Relay 230V AC 30A AgNi 2NO 4000 Ohm

MPN
66.22.8.230.1300
Brand
Finder
EAN-13
2050010679602
Order Code
03-4319
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £14.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Finder 66.22.8.230.1300 PCB relay is a printed circuit board relay with a 230 V AC coil and a 30 A switching capacity. It is manufactured by Finder and is suitable for applications requiring high power switching, such as industrial control systems. This relay is ideal for use in installations where reliable electrical performance is critical.
Coil Voltage 230V AC
Contact Configuration 2NO
Switching Current 30A
Coil Resistance 4000Ω
Complete with socket false
Connection Print
Contact Material AgNi
Degree of protection (IP) N/A
Depth 51.50mm
Dimensions (W x H x D) 33.50 x 31 x 51.50 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 31mm
Insulation Voltage 400V AC
IP Rating IP40
Length 51.5mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 30A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 33.50mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot