Finder 62.32.9.012.4800 Plug-in Relay 12 V DC 16 A 2 NO contacts Faston

MPN
62.32.9.012.4800
Brand
Finder
EAN-13
2050011617474
Order Code
03-4284
Country of Origin
USA
View Full Product Range (3)

Discontinued


The Finder plug-in relay 62.32.9.012.4800 is a robust component designed for a 12 V DC operation with a capacity of 16 A and features two makers for enhanced connection flexibility. Typically used in printed circuit board applications, it is ideal for industrial automation and control systems. With its reliable performance and compact design, it is well-suited for various electrical and electronic applications.
Coil Voltage 12V DC
Contact Configuration 2NO
Switching Current 16A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 35.8mm
Dimensions (W x H x D) 38.2 x 49.1 x 35.8 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 49.1mm
IP Rating IP20
Length 35.8 mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Faston
Nominal Current 16A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Rated control supply voltage DC 12 - 12V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Double contact
Voltage type for actuating DC
Width 38.2mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Trustpilot