Finder 60.13.9.080.5070 Plug-in Relay 80 V DC 10 A 3 COs LED snubber

MPN
60.13.9.080.5070
Brand
Finder
EAN-13
2050011651034
Order Code
03-4265
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder plug-in relay 60.13.9.080.5070 is designed to handle 80 V DC with a current capacity of 10 A. It features three change-over contacts, making it suitable for versatile switching circuits. Commonly used in various electronic applications, it is ideal for installation on printed circuit boards.
Coil Voltage 80V DC
Contact Configuration 3CO (3PDT)
Switching Current 10A
Connection Connector
Depth 36.4mm
Dimensions (W x H x D) 32.5 x 54.2 x 36.4 mm
Height 54.2mm
IP Rating IP20
Length 36.4mm
Mounting Type Plug-in
Type Plug-in relay
Width 32.5mm

Reviews

Be the first to submit a review

Trustpilot