Finder 60.13.9.060.5040 Relay 3 CO 60V DC 10A AgNi gold-plated contacts

Image Representative of Range

Finder 60.13.9.060.5040 Relay 3 CO 60V DC 10A AgNi gold-plated contacts

MPN
60.13.9.060.5040
Brand
Finder
EAN-13
2050011650952
Order Code
03-4262
Country of Origin
Romania
Qty Was Unit Price (Ex VAT)
1+ £22.38 £17.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

This Finder plug-in relay is designed for 60 V DC with a capacity of 10 A and features 3 change-over contacts. It is suitable for PCB mounting applications, providing a reliable solution for switching tasks in electronic circuits. Typical uses include automated systems, control panels, and industrial equipment where precise control is required.
Coil Voltage 60V DC
Contact Configuration 3CO (3PDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 36.4mm
Dimensions (W x H x D) 32.5 x 54.2 x 36.4 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 54.2mm
IP Rating IP20
Length 36.4mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Gold
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 3
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 60 - 60V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 32.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot