Finder 60.13.8.110.0054 Plug-in Relay 110V AC 10A 3 changeovers LED display

Image Representative of Range

Finder 60.13.8.110.0054 Plug-in Relay 110V AC 10A 3 changeovers LED display

MPN
60.13.8.110.0054
Brand
Finder
EAN-13
2050011612653
Order Code
03-4234
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £15.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 60.13.8.110.0054 is a plug-in relay designed for operation at 110 V AC, capable of handling 10 A current with 3 change-over contacts. Manufactured by Finder, it is suitable for printed circuit board mounting, making it ideal for industrial automation and control systems. This versatile relay is commonly used in signal switching and load control applications.
Coil Voltage 110V AC
Contact Configuration 3CO (3PDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 36.4mm
Dimensions (W x H x D) 32.5 x 54.2 x 36.4 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 54.2mm
IP Rating IP20
Length 36.4mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 10A
Number of contacts as change-over contact 3
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 110 - 110V
Rated control supply voltage AC 60 Hz 110 - 110V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 32.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot