Finder 60.12.9.110.0040 Plug-in Relay 110V DC 2 changeovers 10A 1pc

Image Representative of Range

Finder 60.12.9.110.0040 Plug-in Relay 110V DC 2 changeovers 10A 1pc

MPN
60.12.9.110.0040
Brand
Finder
EAN-13
2050011614244
Order Code
03-4226
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £14.41
5+ £14.33
10+ £14.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Finder plug-in relay, model 60.12.9.110.0040, is designed for 110 V DC applications and can handle up to 10 A. It features two change-over contacts, making it suitable for versatile switching tasks. This relay is ideal for printed circuit board integration in industrial automation systems.
Coil Voltage 110V DC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 36.4mm
Dimensions (W x H x D) 32.5 x 54.2 x 36.4 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 54.2mm
IP Rating IP20
Length 36.4mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 110 - 110V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 32.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot