Finder 58.P4.9.024.5050 interface Relay 24VDC 7A 4 change-overs DIN-rail

Image Representative of Range

Finder 58.P4.9.024.5050 interface Relay 24VDC 7A 4 change-overs DIN-rail

MPN
58.P4.9.024.5050
Brand
Finder
EAN-13
4064161268521
Order Code
03-4208
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £26.03
10+ £24.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Finder 58.P4.9.024.5050 relay is designed to operate at a nominal voltage of 24 V DC and can handle a maximum switching current of 7 A. It features four change-over contacts, making it versatile for various switching applications. This industrial relay is typically used in automation systems, control panels, and machinery requiring reliable and efficient electrical control.
Type Relay component
Connection Push-in connector
Contact Material AgNi + hard gold plating
Contact Type 4 hange-overs°C
Maximum Switching Load 1750VA
Nominal Voltage [DC] 24V
Switching current (max.) 7A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot