Finder 58.P4.9.012.5050 Relay 12V DC 7A 4 change-overs DIN-rail mount

Image Representative of Range

Finder 58.P4.9.012.5050 Relay 12V DC 7A 4 change-overs DIN-rail mount

MPN
58.P4.9.012.5050
Brand
Finder
EAN-13
8012823403069
Order Code
03-4206
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Finder 58.P4.9.012.5050 relay component operates at a nominal voltage of 12 V DC and supports a maximum switching current of 7 A with four change-overs. This relay is suitable for industrial applications, providing reliable switching functions. Typically used in automation systems, it is ideal for use in controlling motors or signal processing.
Type Relay component
Connection Push-in connector
Contact Material AgNi + hard gold plating
Contact Type 4 hange-overs°C
Maximum Switching Load 1750VA
Nominal Voltage [DC] 12V
Switching current (max.) 7A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot