Finder 58.P4.8.230.0060 Relay 230V AC 7A 4 change-overs DIN-rail

Image Representative of Range

Finder 58.P4.8.230.0060 Relay 230V AC 7A 4 change-overs DIN-rail

MPN
58.P4.8.230.0060
Brand
Finder
EAN-13
2050003917971
Order Code
03-4203
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £20.94
10+ £19.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Finder 58.P4.8.230.0060 is a relay component with a nominal voltage of 230 V AC and can handle a maximum switching current of 7 A. It features four change-overs and is suitable for various industrial applications. Ideal for controlling circuits, this relay can be used in both commercial and industrial automation systems.
Type Relay component
Connection Push-in connector
Contact Material AgNi
Contact Type 4 hange-overs°C
Maximum Switching Load 1750VA
Nominal Voltage [AC] 230V
Switching current (max.) 7A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot