Finder 58.P3.8.230.0060 Relay 230V AC 10A 3 change-overs DIN-rail

Image Representative of Range

Finder 58.P3.8.230.0060 Relay 230V AC 10A 3 change-overs DIN-rail

MPN
58.P3.8.230.0060
Brand
Finder
EAN-13
8012823403212
Order Code
03-4199
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £21.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Finder's relay component model 58.P3.8.230.0060 operates at a nominal voltage of 230 V AC and supports a maximum switching current of 10 A. It features three changeovers and is typically used in industrial applications for controlling multiple circuits. This component is ideal for situations requiring reliable switching and control in complex electrical systems.
Type Relay component
Connection Push-in connector
Contact Material AgNi
Contact Type 3 hange-overs°C
Maximum Switching Load 2500VA
Nominal Voltage [AC] 230V
Switching current (max.) 10A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot