Finder 58.P3.8.024.0060 Relay 24V AC 10A 3 change-overs DIN-rail mounted

Image Representative of Range

Finder 58.P3.8.024.0060 Relay 24V AC 10A 3 change-overs DIN-rail mounted

MPN
58.P3.8.024.0060
Brand
Finder
EAN-13
4064161268491
Order Code
03-4198
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £20.38
10+ £18.70
100+ £18.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Finder 58.P3.8.024.0060 relay component is designed for use with a nominal voltage of 24 V AC and supports a maximum switching current of 10 A. This relay includes three change-over contacts, making it suitable for versatile industrial applications. It is commonly used in electrical control panels and automation systems.
Type Relay component
Connection Push-in connector
Contact Material AgNi
Contact Type 3 hange-overs°C
Maximum Switching Load 2500VA
Nominal Voltage [AC] 24V
Switching current (max.) 10A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot