Finder 58.54.9.024.0050 Relay 24V DC 7A 4 Change-Overs

Image Representative of Range

Finder 58.54.9.024.0050 Relay 24V DC 7A 4 Change-Overs

MPN
58.54.9.024.0050
Brand
Finder
EAN-13
4064161266206
Order Code
11-8759
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £18.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Finder 58.54.9.024.0050 relay is a reliable component designed for use with 24 V DC systems, with a maximum switching current of 7 A and featuring four change-overs. Manufactured by Finder, this industrial relay is suitable for applications requiring precise control like automation systems and electrical panels. Its robust design ensures dependable performance in demanding environments.
Type Relay component
Connection Pull spring
Contact Material AgNi
Contact Type 4 hange-overs°C
Maximum Switching Load 1750VA
Nominal Voltage [DC] 24V
Switching current (max.) 7A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot