Finder 58.54.9.012.0050 Relay 12V DC 7A 4 Change-Overs

Image Representative of Range

Finder 58.54.9.012.0050 Relay 12V DC 7A 4 Change-Overs

MPN
58.54.9.012.0050
Brand
Finder
EAN-13
4064161266190
Order Code
11-8758
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £21.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Finder's 58.54.9.012.0050 relay component operates at a nominal voltage of 12 V DC and can switch a maximum current of 7 A. It features four change-overs and is suitable for use in various industrial applications. Commonly found in relay modules, this component is ideal for control and automation systems.
Type Relay component
Connection Pull spring
Contact Material AgNi
Contact Type 4 hange-overs°C
Maximum Switching Load 1750VA
Nominal Voltage [DC] 12V
Switching current (max.) 7A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot