Finder 58.34.9.024.0900 Crossbar Switch 24V DC 7A 4 change-overs DIN Rail

MPN
58.34.9.024.0900
Brand
Finder
EAN-13
2050011582864
Order Code
03-4197
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £19.58
10+ £17.96
100+ £17.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Finder 58.34.9.024.0900 crossbar switch is an interface relay designed for 24 V DC applications, supporting up to 7 A and featuring 4 change-over contacts. Manufactured by Finder, it ensures reliable performance in switching and control operations. It's typically used in industrial automation, control panels, and signal switching applications.
Type Crossbar switch
Connection Screw terminal
Contact Type 4 hange-overs°C
Depth 86.9mm
Dim (W x H x D) 27 x 78.4 x 86.9mm
Height 78.4mm
IP Rating IP20
Nominal Voltage [DC] 24V
Switching current (max.) 7A
Width 27mm

Reviews

Be the first to submit a review

Trustpilot