Finder 58.34.9.024.0060 Relay 24V DC 7A 4 Change-overs 1 piece

Image Representative of Range

Finder 58.34.9.024.0060 Relay 24V DC 7A 4 Change-overs 1 piece

MPN
58.34.9.024.0060
Brand
Finder
EAN-13
8012823370767
Order Code
11-8754
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £20.20
10+ £18.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Finder 58.34.9.024.0060 relay is a high-quality industrial component with a nominal voltage of 24 V DC and a maximum switching current of 7 A. It features four change-overs, making it ideal for complex circuit configurations. Typically used in automation and control systems, this relay ensures reliable operation in demanding environments.
Type Relay component
Color Blue
Connection Screw terminal
Contact Material AgNi
Contact Type 4 hange-overs°C
Maximum Switching Load 1750VA
Nominal Voltage [DC] 24V
Switching current (max.) 7A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot