Finder 58.34.8.230.5060 Relay 230V AC 7A 4 Change-Overs 1 piece

Image Representative of Range

Finder 58.34.8.230.5060 Relay 230V AC 7A 4 Change-Overs 1 piece

MPN
58.34.8.230.5060
Brand
Finder
EAN-13
8012823351308
Order Code
11-8751
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £25.88
10+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Finder 58.34.8.230.5060 relay component operates at a nominal voltage of 230 V AC with a maximum switching current of 7 A and features 4 change-overs. This relay, with item code 02050002365797, is ideal for industrial applications where reliable switching is essential. Typical uses include automation systems and control panels.
Type Relay component
Color Blue
Connection Screw terminal
Contact Material AgNi + hard gold plating
Contact Type 4 hange-overs°C
Maximum Switching Load 1750VA
Nominal Voltage [AC] 230V
Switching current (max.) 7A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot