Finder 58.34.8.230.0060 Relay 230V AC 7A 4 Change-Overs

Image Representative of Range

Finder 58.34.8.230.0060 Relay 230V AC 7A 4 Change-Overs

MPN
58.34.8.230.0060
Brand
Finder
EAN-13
4064161266169
Order Code
11-8749
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £15.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Finder 58.34.8.230.0060 is an industrial relay with a nominal voltage of 230 V AC and a maximum switching current of 7 A. It features four change-over contacts, making it versatile for various control applications. Typical uses include automation systems and industrial environments where reliable switching is required.
Type Relay component
Color Blue
Connection Screw terminal
Contact Material AgNi
Contact Type 4 hange-overs°C
Maximum Switching Load 1750VA
Nominal Voltage [AC] 230V
Switching current (max.) 7A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot