Finder 58.34.8.120.0060 Relay 120V AC 7A 4 Change-Overs 1 piece

Image Representative of Range

Finder 58.34.8.120.0060 Relay 120V AC 7A 4 Change-Overs 1 piece

MPN
58.34.8.120.0060
Brand
Finder
EAN-13
8012823124612
Order Code
11-8748
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £20.55
10+ £18.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Finder 58.34.8.120.0060 relay component is designed for industrial applications and operates at a nominal voltage of 120 V AC. This component can handle a maximum switching current of 7 A and includes 4 change-over contacts. It is typically used in automation systems and electrical control panels.
Type Relay component
Color Blue
Connection Screw terminal
Contact Material AgNi
Contact Type 4 hange-overs°C
Maximum Switching Load 1750VA
Nominal Voltage [AC] 120V
Switching current (max.) 7A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot