Christmas Opening Hours and Delivery Dates here
Finder 58.34.8.110.0060 Relay 110 V DC 7 A 4 Change-Overs

Finder 58.34.8.110.0060 Relay 110 V DC 7 A 4 Change-Overs

Order Code:

11-8747

Brand: Finder MPN: 58.34.8.110.0060 EAN-13: 4064161266152

Discontinued


The Finder 58.34.8.110.0060 relay component is manufactured by Finder and operates at a nominal voltage of 110 V DC with a maximum switching current of 7 A. It features four change-overs and is commonly used in industrial settings for switching tasks. This relay is suitable for applications that require reliable switching and control of electrical circuits.
Type Relay component
Maximum Switching Load 1750VA
Colour Blue
Connection Screw terminal
Contact Material AgNi
Contact Type 4 change-overs
Nominal Voltage 110V DC
Switching current (max.) 7A
Switching voltage (max.) 250V AC

Trustpilot