Finder 58.33.9.048.0050 Relay 48V DC 10A 3 Change-Overs 1 Piece

Finder 58.33.9.048.0050 Relay 48V DC 10A 3 Change-Overs 1 Piece

Order Code:

11-8742

Brand: Finder MPN: 58.33.9.048.0050 GTIN-14: 02050002365681

Discontinued


The Finder 58.33.9.048.0050 relay is an industrial relay component with a nominal voltage of 48 V DC and a maximum switching current of 10 A. It features 3 change-overs, making it suitable for complex switching applications. This relay is typically used in automation and control systems where reliable signal and power switching are necessary.
Type Relay component
Maximum Switching Load 2500VA
Connection Screw terminal
Contact Material AgNi
Contact Type 3 change-overs
Nominal Voltage 48V DC
Switching current (max.) 10A
Switching voltage (max.) 250V AC

Trustpilot