Finder 58.33.8.230.0060 Relay 230V AC 10A 3 Change-Overs 1 piece

Image Representative of Range

Finder 58.33.8.230.0060 Relay 230V AC 10A 3 Change-Overs 1 piece

MPN
58.33.8.230.0060
Brand
Finder
EAN-13
8012823275109
Order Code
11-8737
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £20.42
10+ £18.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Finder 58.33.8.230.0060 relay component operates at a nominal voltage of 230 V AC and can handle a maximum switching current of 10 A. It features three change-overs and is ideal for various industrial applications. Finder relays are commonly used for automation systems, control panels, and other electrical devices requiring reliable switching.
Type Relay component
Connection Screw terminal
Contact Material AgNi
Contact Type 3 hange-overs°C
Maximum Switching Load 2500VA
Nominal Voltage [AC] 230V
Switching current (max.) 10A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot