Finder 58.33.8.024.0060 Relay 24VAC 10A 3 Changeovers 1 Piece

Image Representative of Range

Finder 58.33.8.024.0060 Relay 24VAC 10A 3 Changeovers 1 Piece

MPN
58.33.8.024.0060
Brand
Finder
EAN-13
4064161266114
Order Code
11-8736
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £19.54
100+ £17.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 58.33.8.024.0060 relay component is designed for industrial applications, featuring a nominal voltage of 24 V AC and a maximum switching current of 10 A. It includes three change-overs, making it versatile for various control and automation tasks. Typically used in industrial environments, this relay is suitable for applications requiring reliable switching capability and durability.
Type Relay component
Connection Screw terminal
Contact Material AgNi
Contact Type 3 hange-overs°C
Maximum Switching Load 2500VA
Nominal Voltage [AC] 24V
Switching current (max.) 10A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot