Finder 58.32.9.024.0050 Relay 24V DC 10A 2 Change-Overs 1 piece

Image Representative of Range

Finder 58.32.9.024.0050 Relay 24V DC 10A 2 Change-Overs 1 piece

MPN
58.32.9.024.0050
Brand
Finder
GTIN-14
02050002365599
Order Code
11-8734
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £18.29
10+ £16.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Finder 58.32.9.024.0050 relay is designed for efficient switching with a nominal voltage of 24 V DC and a maximum switching current of 10 A. It features two change-over contacts and is often used in industrial relay applications. Ideal for controlling circuits, this reliable component can be integrated into relay modules and relay socket combos.
Type Relay component
Connection Screw terminal
Contact Material AgNi
Contact Type 2 hange-overs°C
Maximum Switching Load 2500VA
Nominal Voltage [DC] 24V
Switching current (max.) 10A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot